Portwest Green, Black Aramid, Neoprene, Fibreglass Gloves, Size 11 45mm, Neoprene Coating
- RS Stock No.:
- 271-8874
- Mfr. Part No.:
- A780E8RXXL
- Brand:
- Portwest
Subtotal (1 pair)*
$51.23
(exc. GST)
$56.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 67 unit(s) shipping from 13 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $51.23 |
*price indicative
- RS Stock No.:
- 271-8874
- Mfr. Part No.:
- A780E8RXXL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Aramid, Neoprene, Fibreglass | |
| Colour | Green, Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 45mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Electrical Protection | |
| Coating | Neoprene | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420: 2020 Dexterity 5, ANSI/ISEA 105: 2016 CUT Level A5, EN 388: 2016 + A1: 2018 4X42D, ANSI/ISEA 105: 2016 ABRASION Level 6, ASTM F2675-13 Class 2, EN 407: 2020 41XXXX | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 11 | ||
Material Aramid, Neoprene, Fibreglass | ||
Colour Green, Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 45mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Resistance Features Electrical Protection | ||
Coating Neoprene | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420: 2020 Dexterity 5, ANSI/ISEA 105: 2016 CUT Level A5, EN 388: 2016 + A1: 2018 4X42D, ANSI/ISEA 105: 2016 ABRASION Level 6, ASTM F2675-13 Class 2, EN 407: 2020 41XXXX | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Arc grip gloves- A780
Related links
- Portwest Grey Nitrile Foam High Performance Polyethylene Fibreglass Glove 45mm
- Portwest Black Nitrile Fibreglass, High Performance Polyethylene Glove 45mm
- Portwest Grey Cowsplit Leather Elastane, High Performance Polyethylene Glove 45mm
- Portwest Grey Fibreglass Elastane Nitrile Foam Glove 45mm
- Tranemo RG0004 Green 1% Anti-Static 10% Aramid Glove Neoprene Coating
- Tranemo RG0004 Green 79% FR Viscose 10% Polyamide Glove Neoprene Coating
- Portwest Green Black 50% Cotton Thermal Long Johns, 3XL
- Portwest Yellow Green Waterproof Rain Jacket Zip, XS 1 EA
