Wera 39 Piece Tool Kit Tool Kit with Tool Box
- RS Stock No.:
- 827-676
- Mfr. Part No.:
- 05049060001
- Brand:
- Wera
Subtotal (1 unit)*
$294.39
(exc. GST)
$323.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.39 |
*price indicative
- RS Stock No.:
- 827-676
- Mfr. Part No.:
- 05049060001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Rapidaptor Holder | |
| Number of Pieces | 39 | |
| Storage Type | Tool Box | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Rapidaptor Holder | ||
Number of Pieces 39 | ||
Storage Type Tool Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check PLUS Imperial 1 is a meticulously designed 39-piece tool set, Ideal for both manual and machine use. Its Compact design ensures efficient storage and easy transport, making it a perfect companion for on-the-go tasks and tight workspaces. This extensive toolkit caters to a myriad of screw connections, featuring an ergonomic bit ratchet, bit holding screwdriver, and a variety of sockets and bits. Crafted from high-quality materials, the Tool-Check PLUS offers longevity and reliability, with a unique colour-coding system to facilitate quick tool identification, ensuring you have precisely what you need when you need it.
Compact 39-piece tool set designed for versatility in tight spaces
Includes a 1/4 inch bit ratchet with a fine-toothing mechanism for minimal return angles
Ergonomic bit holding screwdriver enhances grip and comfort during use
Green locking components secure tools during transport, eliminating the risk of loss
Comes with robust BiTorsion bits to prolong life and enhance performance
Colour-coded system allows for swift and easy tool identification
Contains a wide range of imperial-sized sockets suitable for various applications
Matt chrome-plated surfaces resist corrosion and improve durability
Knurling on sockets provides better manageability during manual screwdriving
Related links
- Wera 39 Piece Tool Kit Tool Kit with Tool Box
- Wera 39 Piece Tool Tool Set with Plastic Tool Box
- Wera 39 Piece Kraftform Kompakt M 1 Metal Tool Kit with Textile Box
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- BETA 39 Piece Engineer Tool Kit Tool Kit with Case
