SAM 7 Drawer Wheeled Roller Cabinet, ABS

Subtotal (1 unit)*

$2,230.33

(exc. GST)

$2,453.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,230.33

*price indicative

RS Stock No.:
266-7019
Mfr. Part No.:
SERVI-740-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

ABS

Number of Drawers

7

Wheeled

Yes

Length

560mm

Width

680mm

Colour

Red, Grey

Height

940mm

Load Capacity

30kg

Weight

75kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe tool trolley has ultra resistant ABS tray covered with an aluminium plate. It has automatic drawer locking system with centralised simultaneous closing of all the drawers.

Two swivel wheels, one wheel with brake

Thread guard colour is magenta

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy