GearWrench Cabinet, Steel

Subtotal (1 unit)*

$536.51

(exc. GST)

$590.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.51

*price indicative

RS Stock No.:
272-6310
Mfr. Part No.:
83161
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Cabinet

Material

Steel

Wheeled

No

Length

355mm

Width

455mm

Height

850mm

Colour

Black

Sub Type

Cabinet

Standards/Approvals

No

RoHS Status: Exempt

The Gear Wrench side cabinet that has perforated inner door for hanging tools and durable powder-coated full polish lacquer coating. It has hooks up to the side of most trolleys.

Two adjustable shelves

Lockable door

Related links