Facom Tool Cabinet, Steel

Subtotal (1 unit)*

$560.27

(exc. GST)

$616.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$560.27

*price indicative

RS Stock No.:
216-392
Mfr. Part No.:
JET.WA22KIT1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Steel

Product Type

Tool Cabinet

Length

775mm

Width

20mm

Height

1m

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
FR
The Facom Roller Cabinet Accessory for Worktop, Multi-Function Kit offers a flexible and customizable storage solution. Its modular design allows you to mix and match panels, shelves, and tubes to create a wide range of storage options tailored to your specific needs. Its adaptable structure makes it ideal for professionals seeking a highly versatile and efficient storage system for their roller cabinets and worktops.

Made of heavy duty steel

Coated with high quality powder paint

Compatible with JET 2021 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy