GearWrench 7 Drawer Tool Chest, Steel

Subtotal (1 unit)*

$969.61

(exc. GST)

$1,066.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$969.61

*price indicative

RS Stock No.:
272-6309
Mfr. Part No.:
83159N
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Material

Steel

Product Type

Tool Chest

Number of Drawers

7

Wheeled

No

Length

668mm

Width

450mm

Height

530mm

Colour

Black

Sub Type

Cabinet

Load Capacity

40kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench drawer tool trolley that has double ball bearing offers exceptional drawer load capacity of 40kg and easy slide action and that all drawers come with drawer liners.

Trigger lock drawers

Rubber grommet access at the rear of the chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy