GearWrench 14 Drawer Wheeled Tool Chest, Steel
- RS Stock No.:
- 272-6365
- Mfr. Part No.:
- 89926
- Brand:
- GearWrench
Subtotal (1 unit)*
$4,669.65
(exc. GST)
$5,136.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,669.65 |
*price indicative
- RS Stock No.:
- 272-6365
- Mfr. Part No.:
- 89926
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Tool Chest | |
| Material | Steel | |
| Number of Drawers | 14 | |
| Wheeled | Yes | |
| Length | 676mm | |
| Width | 460mm | |
| Height | 1.61m | |
| Sub Type | Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Tool Chest | ||
Material Steel | ||
Number of Drawers 14 | ||
Wheeled Yes | ||
Length 676mm | ||
Width 460mm | ||
Height 1.61m | ||
Sub Type Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench combination chest kit, tool chest and trolley that has Powder coated full polished lacquer coating protects against scratches and marring. It has double and single ball bearing slides for exceptional drawer load capacity
Set includes 234 piece
