Subtotal (1 unit)*
$1,704.03
(exc. GST)
$1,874.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,704.03 |
*price indicative
- RS Stock No.:
- 272-3962
- Mfr. Part No.:
- 16927011.19
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 800mm | |
| Height | 965mm | |
| Colour | Light Grey | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Cabinet | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 800mm | ||
Height 965mm | ||
Colour Light Grey | ||
Sub Type Tool Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated handles and 100 percent extending roller bearing drawer slides. It is available in grey color.
2 drawer cabinet
75 kg shelf load capacity
50 kg drawer load capacity
Related links
- Bott 2 Drawer Wheeled Cabinet, Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Steel
- Bott 6 Drawer Wheeled Cabinet, Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
