Subtotal (1 unit)*
$2,125.52
(exc. GST)
$2,338.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,125.52 |
*price indicative
- RS Stock No.:
- 272-3969
- Mfr. Part No.:
- 16927059.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1.05m | |
| Height | 980mm | |
| Colour | Gentian Blue, Light Grey | |
| Sub Type | Mobile Cabinet | |
| Load Capacity | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Cabinet | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1.05m | ||
Height 980mm | ||
Colour Gentian Blue, Light Grey | ||
Sub Type Mobile Cabinet | ||
Load Capacity 75kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 980mm Height, 75kg Load Capacity - 16927059.11
This cabinet provides mobile storage for workshops and industrial settings, designed to support tool organisation and material handling in automation, electronics, electrical and mechanical environments. It combines a hardwearing metal body with a Compact footprint and integrated castors to enable repositioning across work areas.
Features and Benefits:
• Sheet steel construction for Durable everyday use
• Two drawers that secure small parts and tools
• Wheeled mobility for quick workspace relocation
• Load capacity of 75 kg to hold heavy equipment
• Height of 980mm for accessible working height
• Two drawers that secure small parts and tools
• Wheeled mobility for quick workspace relocation
• Load capacity of 75 kg to hold heavy equipment
• Height of 980mm for accessible working height
Applications
• Suitable for benchside tool storage in electronics labs
• Ideal for service vans requiring Compact mobile storage
• Used for organiser support in electrical maintenance workshops
• Can be used for parts storage beside assembly stations
• Ideal for service vans requiring Compact mobile storage
• Used for organiser support in electrical maintenance workshops
• Can be used for parts storage beside assembly stations
What materials make the unit robust for industrial use?
The body is fabricated from sheet steel, providing resistance to impact and abrasion typical in workshop environments.
How does the unit integrate into limited floor space areas?
Its Compact plan dimensions of 600 x 1050mm allow placement alongside benches and between machinery without significant encroachment.
What mobility features assist frequent repositioning?
Fitted castors permit wheeled movement across workshop floors, enabling operators to move stored items to point of use quickly.
How well does the unit handle concentrated loads?
The structure is rated to carry a total of 75 kg, suitable for tool sets, test equipment and component boxes commonly used in industrial tasks.
Related links
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Steel
- SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
