Subtotal (1 unit)*
$2,851.96
(exc. GST)
$3,137.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,851.96 |
*price indicative
- RS Stock No.:
- 272-3954
- Mfr. Part No.:
- 16927000.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Colour | Gentian Blue, Light Grey | |
| Height | 980mm | |
| Sub Type | Mobile Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Colour Gentian Blue, Light Grey | ||
Height 980mm | ||
Sub Type Mobile Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 980mm Height, 50kg Load Capacity - 16927000.11
This cabinet provides organised, mobile storage for industrial workshops and production floors. It is constructed from sheet steel and designed to accommodate tools and consumables while remaining manoeuvrable on job sites. The unit combines a Compact footprint with a professional finish in gentian blue and light grey suitable for automated assembly, electronics maintenance and mechanical service areas.
Features and Benefits:
• Five drawers offer segmented tool separation and quick access • 50kg load capacity supports substantial component storage • Wheeled configuration enables Rapid relocation between workstations • Robust sheet steel construction resists workshop wear and tear • Width800mm and length600mm facilitate placement beside benches
Applications
• Suitable for storing hand tools at assembly stations • Ideal for maintenance teams in electrical workshops • Used for organising components in electronics repair bays • Can be used for mobile parts storage in mechanical shops
How is drawer access managed when the unit is on the move?
Drawers run on internal guides that maintain alignment while the cabinet is wheeled, preventing accidental derailment during relocation.
What workplace environments is it engineered to withstand?
The sheet steel body tolerates typical workshop stresses such as knocks and contact with metal tools without deforming.
How does the finish assist in busy production areas?
The gentian blue and light grey colour scheme aids Visual identification within multi-unit storage layouts and reduces glare under industrial lighting.
Can the unit be positioned in tight spaces around machinery?
Its Compact plan dimensions and wheeled base permit placement alongside benches and equipment where floor space is limited.
Related links
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
