Facom 4 Drawer Tool Chest, Aluminium
- RS Stock No.:
- 268-6797
- Mfr. Part No.:
- JET.C4M4A
- Brand:
- Facom
Subtotal (1 unit)*
$2,225.39
(exc. GST)
$2,447.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,225.39 |
*price indicative
- RS Stock No.:
- 268-6797
- Mfr. Part No.:
- JET.C4M4A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Aluminium | |
| Product Type | Tool Chest | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 1.004m | |
| Width | 575mm | |
| Colour | Red, Black | |
| Height | 500mm | |
| Load Capacity | 105kg | |
| Weight | 51kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Aluminium | ||
Product Type Tool Chest | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 1.004m | ||
Width 575mm | ||
Colour Red, Black | ||
Height 500mm | ||
Load Capacity 105kg | ||
Weight 51kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom jet 4 drawer chest equipped with ball bearing slides, total extension with self close return spring for an efficient and secure closure. The drawers can be fitted with thermos aped or foam modules from facom modular system program. The premium self-closing system ensures secure closure and further safety.
100% opening drawers for optimum ease of use
Dedicated slots for 8 screwdrivers
Built-in edges prevent tools from falling on the move
