Facom 3 Drawer Tool Chest, Epoxy Coated Metal

Subtotal (1 unit)*

$756.68

(exc. GST)

$832.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.68

*price indicative

RS Stock No.:
236-1920
Mfr. Part No.:
BT.C3TA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Epoxy Coated Metal

Product Type

Tool Chest

Number of Drawers

3

Wheeled

No

Length

663mm

Width

335mm

Colour

Red

Height

383mm

Weight

23kg

Standards/Approvals

No

Non Compliant

The Facom metal chest has 3 drawers fitted with aluminium handles and auto return slides. It has centralized lock system.

2 lateral handles

Weight 23 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy