Facom 4 Drawer Tool Chest, Epoxy Coated Metal
- RS Stock No.:
- 236-1921
- Mfr. Part No.:
- BT.C4TA
- Brand:
- Facom
Subtotal (1 unit)*
$1,069.62
(exc. GST)
$1,176.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,069.62 |
*price indicative
- RS Stock No.:
- 236-1921
- Mfr. Part No.:
- BT.C4TA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chest | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 664mm | |
| Width | 336mm | |
| Height | 438mm | |
| Colour | Red | |
| Weight | 27kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chest | ||
Material Epoxy Coated Metal | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 664mm | ||
Width 336mm | ||
Height 438mm | ||
Colour Red | ||
Weight 27kg | ||
Standards/Approvals No | ||
Non Compliant
The Facom metal chest has 4 drawers fitted with aluminium handles and auto return slides. It has centralized lock system.
2 lateral handles
Weight 27 kg
