Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-6916
- Mfr. Part No.:
- SCM.850
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chest | |
| Material | Steel | |
| Wheeled | No | |
| Length | 850mm | |
| Width | 350mm | |
| Colour | Black | |
| Sub Type | Tool Chest | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chest | ||
Material Steel | ||
Wheeled No | ||
Length 850mm | ||
Width 350mm | ||
Colour Black | ||
Sub Type Tool Chest | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms red colour metal tool box of 850 mm.
Dimensions: L.850 x H.350 x D.350 mm
