Facom 4 Drawer Tool Chest, Fibre, Polypropylene
- RS Stock No.:
- 268-6852
- Mfr. Part No.:
- ROLL.C4M4A
- Brand:
- Facom
Subtotal (1 unit)*
$2,941.19
(exc. GST)
$3,235.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,941.19 |
*price indicative
- RS Stock No.:
- 268-6852
- Mfr. Part No.:
- ROLL.C4M4A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chest | |
| Material | Fibre, Polypropylene | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 969mm | |
| Width | 515mm | |
| Height | 467mm | |
| Colour | Red | |
| Load Capacity | 25kg | |
| Weight | 42kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chest | ||
Material Fibre, Polypropylene | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 969mm | ||
Width 515mm | ||
Height 467mm | ||
Colour Red | ||
Load Capacity 25kg | ||
Weight 42kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom M4A roll 4 drawer chest has large worktop made of polypropylene with fibre, impact and chemical resistant. It has dedicated slots for 3 screwdrivers and has handles with soft cover.
Useful dimension 797 x 461 mm
3 drawers height 60 mm
Drawer height 130 mm
