Facom 4 Drawer Tool Chest, Aluminium

Subtotal (1 unit)*

$1,770.33

(exc. GST)

$1,947.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,770.33

*price indicative

RS Stock No.:
268-6796
Mfr. Part No.:
JET.C4M3A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Chest

Material

Aluminium

Number of Drawers

4

Wheeled

No

Length

774mm

Width

575mm

Height

480mm

Colour

Black, Red

Load Capacity

85kg

Weight

45kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom jet 4 drawer chest equipped with ball bearing slides, total extension with self close return spring for an efficient and secure closure. The drawers can be fitted with thermos aped or foam modules from facom modular system program. The premium self-closing system ensures secure closure and further safety.

100% opening drawers for optimum ease of use

Dedicated slots for 8 screwdrivers

Built-in edges prevent tools from falling on the move

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy