SAM 6 Drawer Wheeled Roller Cabinet, ABS

Stock information currently inaccessible
RS Stock No.:
266-6964
Mfr. Part No.:
CPP-200SV
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Drawers

6

Wheeled

Yes

Product Type

Roller Cabinet

Material

ABS

Colour

Grey, Red

Height

1.1 m

Length

510 mm

Load Capacity

30 kg

Standards/Approvals

No

Weight

86 kg

Width

860 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe ABS module has selection of 200 tools with 6-drawer.

It has roller cabinet

Related links