SAM 6 drawer ABS Wheeled Tool Trolley, 1.15m x 840mm x 560mm
- RS Stock No.:
- 266-6953
- Mfr. Part No.:
- CPP-135SV4
- Brand:
- SAM
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,293.14
(exc. GST)
$3,622.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,293.14 |
- RS Stock No.:
- 266-6953
- Mfr. Part No.:
- CPP-135SV4
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Vallorbe ABS module has 135 tools in its tool trolley. Its worktop can be easily clean.
It has roller cabinet
Specifications
Attribute | Value |
---|---|
Material | ABS |
Tool Storage Type | Tool Trolley |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 560mm |
Width | 840mm |
Height | 1.15m |
Related links
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.15m x 840mm x 520mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 560mm x 840mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 800mm x 600mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 860mm x 510mm
- SAM 7 drawer ABS Wheeled Tool Trolley, 940mm x 680mm x 560mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.12m x 1.2m x 600mm
- SAM 6 drawer ABS Wheeled Tool Trolley, 940mm x 710mm x 600mm
- SAM 6 drawer Foam Wheeled Tool Trolley, 1.1m x 200mm x 850mm