Facom 2 Drawer Tool Chest, Epoxy Coated Metal

Subtotal (1 unit)*

$577.46

(exc. GST)

$635.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.46

*price indicative

RS Stock No.:
236-1918
Mfr. Part No.:
BT.C2TA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Chest

Material

Epoxy Coated Metal

Number of Drawers

2

Wheeled

No

Length

670mm

Width

345mm

Colour

Red

Height

293mm

Weight

17kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom metal chest has 2 drawers fitted with aluminium handles and auto return slides. It has centralized lock system.

Weight 16.5 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy