Facom 2 Drawer Wheeled Tool Trolley

Subtotal (1 unit)*

$1,502.53

(exc. GST)

$1,652.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,502.53

*price indicative

RS Stock No.:
235-6980
Mfr. Part No.:
TCS-P1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Trolley

Number of Drawers

2

Wheeled

Yes

Length

580mm

Width

540mm

Height

470mm

Colour

Red

Load Capacity

35kg

Weight

35kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom tool creeper station premium version has 2 bin drawers for bulky storage ideal for power tools, cans, paint sprays both fitted with 1 cantilever tray for an organized storage and is compatible with Facom foam and plastic trays.

Drawers are lockable

80mm heavy duty wheels, 4 swivelling 2 with break

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy