Facom 2 Drawer Wheeled Tool Trolley, Polypropylene, Fibre
- RS Stock No.:
- 268-6853
- Mfr. Part No.:
- ROLL.UC3S2DM3
- Brand:
- Facom
Subtotal (1 unit)*
$812.89
(exc. GST)
$894.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $812.89 |
*price indicative
- RS Stock No.:
- 268-6853
- Mfr. Part No.:
- ROLL.UC3S2DM3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Trolley | |
| Material | Polypropylene, Fibre | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 779mm | |
| Width | 515mm | |
| Colour | Red | |
| Height | 972mm | |
| Load Capacity | 20kg | |
| Weight | 30kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Trolley | ||
Material Polypropylene, Fibre | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 779mm | ||
Width 515mm | ||
Colour Red | ||
Height 972mm | ||
Load Capacity 20kg | ||
Weight 30kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 3 levels utility cart M3 with 2 drawers has 1 large worktop made of polypropylene with fibre, impact and chemical resistant. It has 2 handles with soft cover for easier manoeuvrability, one for moving and one to lift the roller cabinet and ride over obstacles. The integrated edges prevent tools from falling while moving and enable to receive an optional wooden top.
Provided slots for 3 screwdrivers
Load resistance per drawer 20 kg
Centralized locking system
Related links
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 2 Drawer Wheeled Roller Cabinet
- Facom 4 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 6 Drawer Wheeled Tool Trolley
