Facom 7 Drawer Wheeled Roller Cabinet
- RS Stock No.:
- 234-9501
- Mfr. Part No.:
- JET.7NM4APF
- Brand:
- Facom
Subtotal (1 unit)*
$3,826.05
(exc. GST)
$4,208.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,826.05 |
*price indicative
- RS Stock No.:
- 234-9501
- Mfr. Part No.:
- JET.7NM4APF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1m | |
| Width | 575mm | |
| Colour | Black | |
| Height | 1m | |
| Sub Type | Tool Chest | |
| Load Capacity | 195kg | |
| Weight | 92.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1m | ||
Width 575mm | ||
Colour Black | ||
Height 1m | ||
Sub Type Tool Chest | ||
Load Capacity 195kg | ||
Weight 92.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom trolley has 7 drawers with more ergonomic handles, in aluminium to resist corrosion. It has centralized locking by key lock, supplied with 2 keys, 1 of which is articulated. This trolley has integrated 14mm rims to prevent tools from falling when moving. It has 2 fixed and 2 swivel assembled wheels of 125 mm diameter. The handles of this cabinet is integrated into the top with soft bi-material coating on both sides.
25% more shelf space
Maximum 24 modules (4 per drawer 60-130mm)
Aluminium tilting drawer fronts with safety hooks
Dedicated space for 3 screwdrivers
Swivel wheels with brakes when used in a workbench
- RS Stock No. 2686847
- Mfr. Part No. ROLL.7M3APF
Each
$2,550.55
Related links
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 8 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 8 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium












