HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 645-048
- Mfr. Part No.:
- 179NX-8/244
- Brand:
- HAZET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 645-048
- Mfr. Part No.:
- 179NX-8/244
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 89kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for the efficient mobile organisation of tools. This robust trolley features a dual-wall structure and a fully welded construction, making it highly Durable for intensive workshop use. A total of eight drawers, including seven flat and one high, house a complete 244-piece tool assortment with a Safety-Insert-System soft foam insert. The trolley is built to accommodate larger storage and work areas, available in either plastic or stainless steel. Its ergonomically optimised pull handle allows for better manoeuvrability, while the fully sealed workspace protects contents from leaking liquids.
Extremely robust design with dual-wall structure for daily workshop use
Fully sealed work surface protects the interior from leaking liquids
Ergonomically optimised pull handle enhances manoeuvrability
High-level security through central locking technology with 2-stage locking
Self-closing drawer design prevents unwanted opening and ensures safety
Ball-bearing telescopic slides provide 100% sliding out of drawers
Large wheels with high loading capacity offer smooth movement even under dynamic loads
Dust and thread protective rings ensure clean movement
Loading capacity of the tool trolley reaches 540 kg dynamically and 1000 kg statically
Dirt-resistant drawer coating simplifies cleaning and maintenance
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- BETA 8 Drawer Wheeled Tool Trolley
