HAZET 7 Drawer Wheeled Workbench, Steel

Subtotal (1 unit)*

$11,138.51

(exc. GST)

$12,252.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$11,138.51

*price indicative

RS Stock No.:
644-776
Mfr. Part No.:
179NW-7/314
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Workbench

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

964mm

Width

600mm

Height

1.15m

Colour

Blue

Sub Type

Workbench

Load Capacity

1t

Weight

120kg

Non Compliant

COO (Country of Origin):
TW

Tool trolley – tools not included


The HAZET Tool Trolley is designed for efficient organisation and handling of tools within a workshop environment. Compact yet spacious, it features seven drawers, including six flat drawers and one high heavy-duty drawer, providing ample storage for up to 314 tools. The robust construction ensures durability, while the worktop MADE from oiled multiplex birch offers a versatile surface for various tasks. This tool trolley is engineered to withstand daily use, offering functionality alongside effective space utilisation.

Robust welded construction for enhanced durability during rigorous workshop activities

Large wheels with high loading capacity ensure easy manoeuvrability under dynamic loads

Central locking system securely locks both doors and drawers with a single key for convenience

180° key rotation prevents breaking, ensuring reliable locking performance

Equipped with storage compartments and intermediary trays for optimal organisation

Cable aperture on the rear panel allows charging of devices while keeping them secure

Optimised edge protection and damping concept enhance safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy