HAZET 8 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

$9,841.01

(exc. GST)

$10,825.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,841.01

*price indicative

RS Stock No.:
644-777
Mfr. Part No.:
179N-8/314
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Material

Steel

Product Type

Tool Trolley

Number of Drawers

8

Wheeled

Yes

Length

785mm

Width

518mm

Colour

Blue

Height

1.02m

Sub Type

Tool Trolley

Load Capacity

1t

Weight

87.2kg

Non Compliant

COO (Country of Origin):
DE
The HAZET Tool Trolley is designed for efficient and mobile organisation of tools, making it an indispensable asset for any workshop. This model features eight drawers, including seven flat and one high drawer, and contains a comprehensive 314-piece tool assortment securely held in a Safety-Insert-System soft foam insert. The trolley boasts a fully sealed work surface that protects the interior from spills, offering practical enhancements such as integrated interfaces for accessories like laptop holders. Crafted with a Durable dual-wall structure, it ensures long-lasting use, while ergonomic design elements, like the optimised pull handle, facilitate manoeuvrability during work tasks.

Extremely robust body construction, welded for durability under daily workshop use

Self-closing drawers with ball-bearing telescopic slides promote smooth functionality

Innovative locking system includes central and mutual drawer locking for enhanced safety

Large wheels and precision ball bearings provide effortless movement, even under heavy loads

Dirt-resistant drawer coatings enable easy maintenance and cleaning

Ergonomically designed side lock position prevents accidental damage to keys and the lock

Spacious worktop MADE from solvent-resistant plastic, complete with integrated storage wells

Includes interfaces for additional accessories, enhancing tool organisation and accessibility

  • RS Stock No. 0644845
  • Mfr. Part No. 179NX-8
Each
$3,099.09
  • RS Stock No. 0644670
  • Mfr. Part No. 179NXL-8/317
Each
$14,483.11
  • RS Stock No. 0644889
  • Mfr. Part No. 179NXL-8/321
Each
$13,217.36
  • RS Stock No. 0644980
  • Mfr. Part No. 179N-8
Each
$2,982.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy