HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-889
- Mfr. Part No.:
- 179NXL-8/321
- Brand:
- HAZET
Subtotal (1 unit)*
$13,217.36
(exc. GST)
$14,539.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13,217.36 |
*price indicative
- RS Stock No.:
- 644-889
- Mfr. Part No.:
- 179NXL-8/321
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 959mm | |
| Width | 518mm | |
| Colour | Blue | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 110.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 959mm | ||
Width 518mm | ||
Colour Blue | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 110.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley provides efficient organisation and storage for tools, making it Ideal for workshop environments. This robust unit features 321 pieces within a safety insert system, ensuring tools are neatly arranged and easily accessible. Designed with a large stainless steel work surface, it offers excellent durability against spills and wear. The trolley features eight drawers, seven flat and one high which optimised for both use and handling. With a welding construction that withstands the rigours of daily use, this trolley is crafted for precision and reliability, making it a trusted choice for professionals who demand high performance in their tool storage solutions.
Constructed with a dual-wall structure for enhanced robustness
Features a brushed stainless steel pull handle for improved manoeuvrability
Equipped with a central locking system, ensuring secure storage of tools
Drawers include ball-bearing telescopic slides for smooth operation
Self-closing drawers prevent unwanted opening during movement
High performance chassis includes large wheels for easy movement under heavy loads
Protective ring prevents dirt from entering the castors
Dirt-resistant drawer coating allows for hassle-free cleaning
Ergonomically arranged side lock position protects locks and keys from damage
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- BETA 8 Drawer Wheeled Tool Trolley
