Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 620-529
- Mfr. Part No.:
- 02502023.19v
- Brand:
- Bott
Subtotal (1 unit)*
$859.67
(exc. GST)
$945.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.67 |
*price indicative
- RS Stock No.:
- 620-529
- Mfr. Part No.:
- 02502023.19v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Wheeled | No | |
| Length | 939mm | |
| Width | 939mm | |
| Colour | Grey | |
| Height | 424mm | |
| Weight | 28.2kg | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Wheeled No | ||
Length 939mm | ||
Width 939mm | ||
Colour Grey | ||
Height 424mm | ||
Weight 28.2kg | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Steel tool chests feature phosphate sheet steel construction with a wrap-over shower-resistant lid. All models are hardboard lined to prevent damage to the chest. They have a durable epoxy powder coat finish in RAL7016 anthracite grey.
Hasp and staple clasps, pad lockable for security
Removable parts tray for smaller items
Double grab handles (not P640)
Related links
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- Stanley Wheeled Tool Chests & Tool Cabinet
- BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
