BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- RS Stock No.:
- 600-066
- Mfr. Part No.:
- BW C04BOX-A VU
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-066
- Mfr. Part No.:
- BW C04BOX-A VU
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | ABS | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 970mm | |
| Width | 775mm | |
| Height | 970mm | |
| Load Capacity | 150kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Material ABS | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 970mm | ||
Width 775mm | ||
Height 970mm | ||
Load Capacity 150kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Mobile Roller Cab features 6 drawers measuring 570x410 mm with ball bearing slides for smooth and reliable operation. It includes an assortment of 196 tools for universal use, neatly arranged in soft EVA foam trays. The ABS worktop comes with 6 integrated tool trays, and all drawer bases are protected by foamed rubber mats for added durability.
Four castors 125 mm 2 fixed and 2 steering with brake
Front centralized safety lock
Static load capacity is 150 kg
Related links
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 6 Drawer Wheeled Mobile Roller Cab
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 6 Drawer Wheeled Tool Cabinet, Beech Wood
