Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 620-526
- Mfr. Part No.:
- 02502020.19v
- Brand:
- Bott
Subtotal (1 unit)*
$477.62
(exc. GST)
$525.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.62 |
*price indicative
- RS Stock No.:
- 620-526
- Mfr. Part No.:
- 02502020.19v
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Steel | |
| Wheeled | No | |
| Length | 640mm | |
| Width | 640mm | |
| Height | 235mm | |
| Colour | Grey | |
| Weight | 6.2kg | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Steel | ||
Wheeled No | ||
Length 640mm | ||
Width 640mm | ||
Height 235mm | ||
Colour Grey | ||
Weight 6.2kg | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Steel tool chests are made from phosphate sheet steel with a wrap-over, shower-resistant lid and feature a durable epoxy powder coat finish in RAL7016 anthracite grey.
Hasp and staple clasps, pad lockable for security
Removable parts tray for smaller items
Related links
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Stanley Wheeled Tool Chests & Tool Cabinet
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
