Stanley 6 Drawer Metal Tool Cabinet
- RS Stock No.:
- 482-748
- Mfr. Part No.:
- FMHT0-74028
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-748
- Mfr. Part No.:
- FMHT0-74028
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Metal | |
| Tool Storage Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Length | 900mm | |
| Width | 584.2mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Metal | ||
Tool Storage Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled No | ||
Length 900mm | ||
Width 584.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Metal Top Chest is built for convenience and durability, featuring auto return drawers that self-close for added security and ease of use. It includes charger grommets for wireless power tool charging, even with the lid locked. Heavy-duty drawer sliders provide long-lasting performance and support large capacity storage needs.
18 inch Depth - Deep for extra storage capacity
Anti Slip Drawer Liners - Tools stay organised
Auto Return Drawers - Self closing for security and ease of use
Charger Grommits - Grommits allow secure powertool charging with lid locked
Gas Stays on Lid - Gas struts keep lid open for easy access
Heavy Duty Drawer Sliders - Durable drawers for large capacity storage
Internal Locking Mechanism
Reinforced Steel Frame with Steel Body - Easy manouverability
Anti Slip Drawer Liners - Tools stay organised
Auto Return Drawers - Self closing for security and ease of use
Charger Grommits - Grommits allow secure powertool charging with lid locked
Gas Stays on Lid - Gas struts keep lid open for easy access
Heavy Duty Drawer Sliders - Durable drawers for large capacity storage
Internal Locking Mechanism
Reinforced Steel Frame with Steel Body - Easy manouverability
Related links
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Tool Chests & Tool Cabinets
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
