Facom 6 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3073
- Mfr. Part No.:
- JLS3-MBSPOWER
- Brand:
- Facom
Subtotal (1 unit)*
$3,572.12
(exc. GST)
$3,929.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,572.12 |
*price indicative
- RS Stock No.:
- 274-3073
- Mfr. Part No.:
- JLS3-MBSPOWER
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Epoxy Coated Metal | |
| Product Type | Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Length | 722mm | |
| Width | 701mm | |
| Colour | Red | |
| Height | 840mm | |
| Sub Type | Tool Cabinet | |
| Weight | 79kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Epoxy Coated Metal | ||
Product Type Cabinet | ||
Number of Drawers 6 | ||
Wheeled No | ||
Length 722mm | ||
Width 701mm | ||
Colour Red | ||
Height 840mm | ||
Sub Type Tool Cabinet | ||
Weight 79kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Single low cabinet is available with 6 drawers with red power drawer. A height enhancement can be added from 880 mm to 1055 mm. The cabinet is equipped with 4 swivel foot cylinders for perfect adjustment.
Central locking by key lock
Compatible with JET range side accessories
Related links
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 0 Drawer Cabinet, Metal
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
