Facom 8 Drawer Wheeled Tool Cabinet, Fibre, Polypropylene
- RS Stock No.:
- 268-6850
- Mfr. Part No.:
- ROLL.8NM3A
- Brand:
- Facom
Subtotal (1 unit)*
$1,580.71
(exc. GST)
$1,738.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,580.71 |
*price indicative
- RS Stock No.:
- 268-6850
- Mfr. Part No.:
- ROLL.8NM3A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Fibre, Polypropylene | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 779mm | |
| Width | 515mm | |
| Colour | Black, Red | |
| Height | 972mm | |
| Load Capacity | 30kg | |
| Weight | 58kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Fibre, Polypropylene | ||
Product Type Tool Cabinet | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 779mm | ||
Width 515mm | ||
Colour Black, Red | ||
Height 972mm | ||
Load Capacity 30kg | ||
Weight 58kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 8 drawers roller cabinet has 3 modules per drawer. The drawers can be fitted with thermos shaped or foam modules from facom modular system program. It has 2 handles with soft cover for easier manoeuvrability, one for moving and one to lift the roller cabinet and ride over obstacles.
Provided slots for 3 screwdrivers
Polypropylene drawer pulls with safety hooks
Centralized locking system
Related links
- Facom 8 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 8 Drawer Wheeled Roller Cabinet
- Facom 8 Drawer Wheeled Roller Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- Facom 2 Drawer Wheeled Tool Trolley Fibre
