Teng Tools 2 Drawer Tool Box 50 mm 265 mm 142mm
- RS Stock No.:
- 269-3210
- Mfr. Part No.:
- TEA02
- Brand:
- Teng Tools
Subtotal (1 unit)*
$66.76
(exc. GST)
$73.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.76 |
*price indicative
- RS Stock No.:
- 269-3210
- Mfr. Part No.:
- TEA02
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Box | |
| Number of Compartments | 2 | |
| Length | 265mm | |
| Width | 142mm | |
| Height | 50mm | |
| Wheeled | No | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Box | ||
Number of Compartments 2 | ||
Length 265mm | ||
Width 142mm | ||
Height 50mm | ||
Wheeled No | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools storage tray with ideal for storing small items as part of a tool kit or work station. It has three colour pre-cut EVA foam storage removable lid and dove tail joints.
Storage module with 2 compartments
Organised in a foam inlay module size 1
- RS Stock No. 2693209
- Mfr. Part No. TEA01
Each
$66.38
- RS Stock No. 2217832
- Mfr. Part No. TC803SV
Each
$997.51
Related links
- Teng Tools 4 Drawer Tool Box 50 mm 265 mm 142mm
- Teng Tools 7 Drawer Foam Tool Box 50 mm 265 mm 142mm
- Teng Tools 2 Cell Red 50 mm x 142mm x 265 mm
- Teng Tools 2 Drawer Storage Unit, Steel
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
- Teng Tools 5 Drawer Tool Box 340 mm 570 mm 570mm
- Teng Tools 6 Drawer Tool Box
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm












