Teng Tools 7 Drawer Foam Tool Box 50 mm 265 mm 142mm

Subtotal (1 unit)*

$66.38

(exc. GST)

$73.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.38

*price indicative

RS Stock No.:
269-3209
Mfr. Part No.:
TEA01
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Box

Material

Foam

Number of Compartments

7

Length

265mm

Width

142mm

Height

50mm

Number of Drawers

7

Tray Type

Storage

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools storage tray ideal for storing small items as part of a tool kit or work station. It has three colour pre-cut EVA foam storage removable lid and dove tail joints.

Storage module with 7 compartments

Organised in a foam inlay module size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy