IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm

Subtotal (1 unit)*

$435.44

(exc. GST)

$478.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.44

*price indicative

RS Stock No.:
711-628
Mfr. Part No.:
9021FTW520
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Tool Box & Tool Case

Number of Compartments

3

Length

520mm

Width

320mm

Height

720mm

Wheeled

Yes

Number of Drawers

2

Tray Type

Portable Tote Tray

Weight

15kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Toolbox towers on wheels offer a versatile storage solution designed for effortless organisation and transportation of tools and accessories. Crafted from a robust combination of steel and polypropylene, this portable unit features three spacious compartments that can be easily attached and detached using sturdy metal side latches. Whether you're on a job site or at home, its wheeled base and telescopic handle provide unparalleled mobility, making it easy to move even when fully loaded. With an impressive capacity of 84 litres, this toolbox ensures that everything you need is right at your fingertips, saving you valuable time searching for tools. Built with convenience in mind, it includes multiple compartments tailored for different storage needs, allowing for efficient packing and easy access.

Built-in side handles facilitate easy lifting when the toolbox is heavily loaded

Integrated rubber wheels (125x35 mm) ensure smooth mobility over various surfaces

Multiple compartments enable organised storage of a variety of tools and accessories

Drawer pivots offer full access for hassle-free organisation of drills, hose reels, and larger tools

Locking bar with padlock provides enhanced security, keeping contents safe

Telescopic handle features four adjustable positions for customised comfort while transporting

Portable tray (450x185x45 mm) included for quick access to essential tools on the go

Durably MADE for long-lasting use, combining strength and lightweight design effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy