GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- RS Stock No.:
- 254-4050
- Distrelec Article No.:
- 180-12-259
- Mfr. Part No.:
- NM WHEELS PSS
- Brand:
- GT Line
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-4050
- Distrelec Article No.:
- 180-12-259
- Mfr. Part No.:
- NM WHEELS PSS
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Polyethylene | |
| Sub Type | Rolling Tool Case | |
| Number of Compartments | 5 | |
| Length | 453mm | |
| Width | 345mm | |
| Height | 185mm | |
| Wheeled | Yes | |
| Tray Type | Fixed | |
| Colour | Black | |
| Number of Trays | 3 | |
| Weight | 8kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Polyethylene | ||
Sub Type Rolling Tool Case | ||
Number of Compartments 5 | ||
Length 453mm | ||
Width 345mm | ||
Height 185mm | ||
Wheeled Yes | ||
Tray Type Fixed | ||
Colour Black | ||
Number of Trays 3 | ||
Weight 8kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The GT Line NM wheels is double wall polyethylene tool trolley. Tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA Locks allow the case to be checked at the airport by security officers, without destroying the locks.
HDPE roto moulded case with built-in rubber feet
2 Metal lid safety support stays
2 TSA accepted locks
Telescopic handle and large wheels provided with ball bearings
Ergonomic handle, rubber coated grip
Single steel hinge, riveted in several points to assure high resistance
Related links
- GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer High Density Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line Polyethylene Tool Case Wheeled 340 mm 470 mm 390mm
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Polyethylene Tool Case 340 mm 470 mm 390mm
