GT Line Polyethylene Tool Case 340 mm 470 mm 390mm
- RS Stock No.:
- 254-4053
- Distrelec Article No.:
- 302-94-306
- Mfr. Part No.:
- V-ROCK TURTLE PTS
- Brand:
- GT Line
Subtotal (1 unit)*
$1,697.39
(exc. GST)
$1,867.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,697.39 |
*price indicative
- RS Stock No.:
- 254-4053
- Distrelec Article No.:
- 302-94-306
- Mfr. Part No.:
- V-ROCK TURTLE PTS
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polyethylene | |
| Product Type | Tool Case | |
| Sub Type | Wheeled | |
| Number of Compartments | 5 | |
| Length | 470mm | |
| Width | 390mm | |
| Height | 340mm | |
| Tray Type | Fixed | |
| Colour | Black | |
| Weight | 9kg | |
| Number of Trays | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polyethylene | ||
Product Type Tool Case | ||
Sub Type Wheeled | ||
Number of Compartments 5 | ||
Length 470mm | ||
Width 390mm | ||
Height 340mm | ||
Tray Type Fixed | ||
Colour Black | ||
Weight 9kg | ||
Number of Trays 3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The GT Line high thickness polyethylene tool trolley. It is high capacity case with reinforced corners and ideal for air travelling engineers that carry both tools, spare parts and components.
Two ergonomic handles with rubber coated grip
Telescopic handle and new Ø 120 mm
Wheels provided with sealed ball bearings
Large base area for tools, power tools, accessories and spare parts
New gas pressurized lid supports
Document wallet
2 TSA accepted locks
3 Small component boxes (Art. WL01 + WL02)
Stack ability
Related links
- GT Line Polyethylene Tool Case Wheeled 340 mm 470 mm 390mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
- GT Line 2 Drawer Resin High Density Polyethylene Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Tool Box Accessory for use with V-Rock Turtle Tool Box
- GT Line Tool Holder for use with GT 53-26 And V-Rock Turtle Tool Boxes
