GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm

Subtotal (1 unit)*

$857.30

(exc. GST)

$943.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$857.30

*price indicative

RS Stock No.:
282-1183
Distrelec Article No.:
302-94-302
Mfr. Part No.:
GT 52-21 PSS
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Case

Material

Resin

Length

520mm

Width

285mm

Height

205mm

Wheeled

Yes

Weight

7.08kg

Number of Trays

1

Standards/Approvals

No

COO (Country of Origin):
IT
The GT Line waterproof polypropylene tool case boasts jam-free latches with a user-friendly opening mechanism, corrosion-proof metal hinges with lid stay, a pressure release valve, a special PU-injected seal, and stainless steel reinforced padlockable points ensuring maximum security.

Waterproof and airtight

Interstackable

Corrosionproof, sandproof and dustproof

Shockproof and crushproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy