GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm

Subtotal (1 unit)*

$1,693.03

(exc. GST)

$1,862.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,693.03

*price indicative

RS Stock No.:
123-1798
Distrelec Article No.:
301-33-423
Mfr. Part No.:
ROCK TURTLE PSS
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Material

Plastic

Product Type

Tool Case

Number of Compartments

2

Length

470mm

Width

320mm

Height

390mm

Lock Type

Key

Wheeled

Yes

Number of Drawers

3

Tray Type

Tool pallet with PSS System

Colour

Black

Number of Trays

3

Weight

9.4kg

Standards/Approvals

No

COO (Country of Origin):
RO

GT Line Tool Case


The GT Line ROCK TURTLE PSS is a polyethene, reinforced tool case made from HDPE resin with extra thick aluminium trim for tight closure. This is a comprehensive case supplied with trolley and wheels. The high capacity case is suitable for air travelling engineers that carry both tools, spare parts and components. The case is resistant against high and low temperature, chemical corrosion, shock, and airport handling.

Features and Benefits


Length of 470mm, width of 320mm and has a depth of 390mm

One lid tool pallet with PSS system on both sides

One bottom compartment pallet with PSS system on one side

Document wallet

2 small compartment boxes

Handle with ergonomically designed grip and extreme load capacity

2 metal TSA locks with keys

Large base area for tools, power tools, accessories and spare parts

Steel piano hinge riveted in several points

Applications


Industrial

Automotive

Technicians

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy