GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm

Subtotal (1 unit)*

$827.45

(exc. GST)

$910.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.45

*price indicative

RS Stock No.:
123-1794
Mfr. Part No.:
REVO21 WH PEL
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Material

Aluminium

Product Type

Tool Case

Sub Type

Tool Case

Number of Compartments

2

Length

453mm

Width

197mm

Height

332mm

Wheeled

Yes

Lock Type

Key

Number of Drawers

2

Colour

Black

Number of Trays

2

Weight

4.5kg

Standards/Approvals

No

COO (Country of Origin):
IT

GT Line Tool Case


The GT Line REVO WHEELS PEL is a robust, lightweight tool case made with a strong aluminium trim in vacuum formed ABS. This is a comprehensive case designed with trolley and wheels. A system of special dividers is directly fitted into the ribbed bottom tray, forming a more spacious body. Without the addition of a separate internal bottom tray, the case is lighter, sturdy and compact.

What’s inside?

2 x trays with elastic tool holders

The bottom half of the case features removable dividers for storing either hand tools or smaller components.

What is it made from?

The REVO WHEELS PTS is made from a vacuum-formed ABS and features an aluminium trim around the edge. ABS is a hard material which is also tough.

Note:

The case supplied without tools

Features and Benefits


Length of 453mm, width of 197mm and has a depth of 332mm

2 pallets with elastics

Bottom tray with removable dividers

2 side locks with key

Soft grip handle

Broader space between wheels for better stability

Applications


Industrial

Automotive

Technicians

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy