RS PRO 2 Drawer Plastic Tool Case Wheeled 660 mm 520 mm 440mm

Subtotal (1 unit)*

$319.79

(exc. GST)

$351.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.79

*price indicative

RS Stock No.:
652-729
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Product Type

Tool Case

Number of Compartments

3

Sub Type

Tool Case

Length

520mm

Width

440mm

Height

660mm

Wheeled

Yes

Lock Type

Latch

Number of Drawers

2

Colour

Black

Weight

11kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Wheeled Tool Case, 3 Compartments, 2 Drawers


This RS PRO wheeled tool case is designed to provide robust and organised storage for tools and equipment. Made from Durable polyamide and polypropylene, it ensures protection and longevity. Ideal for professionals who require mobility and efficient access to their tools, this case combines functionality with ease of transport.

Features and Benefits


Wheeled Design: Enhances mobility and ease of transport.
Three Compartments: Provides ample space for tool organization.
Two Drawers: Allows for easy access and storage of smaller tools and accessories.
Latch Lock Type: Ensures secure closure and protection of contents.
Durable Materials: Made from polyamide and polypropylene for long-lasting use.
Compact Dimensions: Fits easily in vehicles and storage spaces.

Applications


Field Service Operations
Construction Sites
Maintenance and Repair Tasks

Additional Information


Colour: Black
Weight: 11 kg
Dimensions: 660 mm height x 520 mm length x 440 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy