Flex 2 Drawer Plastic, Aluminium Tool Case Wheeled

Subtotal (1 kit)*

$946.47

(exc. GST)

$1,041.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$946.47

*price indicative

RS Stock No.:
459-872
Mfr. Part No.:
531461
Brand:
Flex
Find similar products by selecting one or more attributes.
Select all

Brand

Flex

Product Type

Tool Case

Material

Plastic, Aluminium

Wheeled

Yes

Number of Drawers

2

Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The FLEX FEMA STACK PACK carrying case kit offers a robust and efficient storage and transport solution for tools and accessories on construction sites. The durable metal latches, combined with additional handles, ensure flexible and comfortable handling. The interlocking quick connect fasteners allow for easy connection of individual boxes, enabling customizable storage configurations based on the user's needs. The standard kit includes a trolley with a removable telescopic handle and 23 cm diameter robust wheels, a large carrying box, a medium box with gas struts, and a Big Organizer with a transparent lid.

IP65 protection class

Made from impact resistant plastic with aluminium reinforced corners

Boxes are built to withstand even the toughest construction site conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy