IRIMO Tool Box Wheeled 520 mm 720 mm 320mm
- RS Stock No.:
- 711-624
- Mfr. Part No.:
- 9021FTW520FF1
- Brand:
- IRIMO
Subtotal (1 unit)*
$956.69
(exc. GST)
$1,052.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.69 |
*price indicative
- RS Stock No.:
- 711-624
- Mfr. Part No.:
- 9021FTW520FF1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Sub Type | Tool | |
| Length | 720mm | |
| Width | 320mm | |
| Height | 520mm | |
| Wheeled | Yes | |
| Weight | 22.5kg | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Sub Type Tool | ||
Length 720mm | ||
Width 320mm | ||
Height 520mm | ||
Wheeled Yes | ||
Weight 22.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Toolbox tower on wheels is an exceptional solution for professionals and DIY enthusiasts alike, designed to provide a comprehensive set of tools in a portable format. This three-tier tower features 98 integral tools that cater to various tasks, ensuring you're well-equipped for any project. With a focus on organisation and mobility, it combines a sturdy build with easy manoeuvrability, allowing users to transport their toolkit seamlessly across worksites. The thoughtfully curated selection of tools includes essential hand tools, ensuring you have everything necessary to GET the job done efficiently. Ideal for maintenance, repair, and operation tasks, this toolbox tower is the ultimate companion for those who demand quality and convenience in their tools.
Comprises 98 essential tools for diverse applications
Features three foam inlays, each tailored for specific tool types
Includes a range of socket sizes from 4 mm to 21 mm for utmost versatility
Equipped with combination wrenches from 8 mm to 19 mm, enhancing adaptability
Portable design facilitated by wheels makes transportation easy
Includes a variety of pliers, screwdrivers, and wrenches for all your needs
Provides robust storage with ample space and organisation for efficient tool access
Constructed with high-quality materials for durability over time
Magnifies productivity by ensuring all essential tools are within reach
Represents a reliable choice for both professional tradespeople and DIY enthusiasts alike
Related links
- IRIMO 2 Drawer Tool Box & Tool Case Wheeled 720 mm 520 mm 320mm
- Stanley Polypropylene Tool Box Wheeled 320 mm 710 mm 320mm
- RS PRO 2 Drawer Polypropylene Tool Case Wheeled 190 mm 430 mm 320mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases Wheeled 660 mm 520 mm 440mm
- RS PRO Transit Case Wheeled, 520 mm 450 mm 900 mm
- Raaco 4 Drawer Plastic Tool Box 322 mm 621 mm 320mm
- Pelican 1650 Plastic Waterproof Watertight Transit Case Wheeled, 520 mm 316 mm 802 mm
