Stanley Foam Tool Box & Tool Cases 310 mm 720 mm 290mm
- RS Stock No.:
- 482-725
- Mfr. Part No.:
- 1-93-935
- Brand:
- Stanley
Subtotal (1 unit)*
$211.93
(exc. GST)
$233.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.93 |
*price indicative
- RS Stock No.:
- 482-725
- Mfr. Part No.:
- 1-93-935
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Box & Tool Cases | |
| Material | Foam | |
| Length | 720mm | |
| Width | 290mm | |
| Height | 310mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Tray Type | Lid | |
| Colour | Black | |
| Weight | 4.7kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Box & Tool Cases | ||
Material Foam | ||
Length 720mm | ||
Width 290mm | ||
Height 310mm | ||
Wheeled No | ||
Lock Type Latch | ||
Tray Type Lid | ||
Colour Black | ||
Weight 4.7kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 28 in. Structural Foam Tool Box offers ultimate protection for your equipment with an all-around water seal. Constructed from durable structural foam, it provides extra strength and long-lasting reliability. With a generous 32L storage capacity, this tool box is perfect for storing large tools and accessories. The integrated V-Groove on the top lid makes it ideal for sawing work, particularly when working with pipes and lumber. Additionally, the large, rust-proof metal latches offer secure locking possibilities with a padlock, ensuring your tools are safe and well-organized.
NEW waterproof storage solution
Portable Tote tray designed to carry tools and small parts
Tough Ergonomic soft grip handle allows heavy loads to be carried with ease
Related links
- Stanley Plastic Tool Box & Tool Cases Wheeled 62 cm 60.3 cm 42.5cm
- Stanley Plastic, Metal Tool Box & Tool Cases 29 cm 50 cm 22.2cm
- Stanley Metal, Plastic Tool Box & Tool Cases 25 cm 48 cm 24cm
- Stanley Foam Tool Box 584 mm 584 mm 30.5cm
- Stanley Foam Tool Box 610 mm 610 mm 251mm
- Facom Foam Tool Box Inner Tray for use with Tool Cabinets Tool Cases
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 30 cm x 25cm x 13 cm
- Stanley Black 64.5 cm x 1cm
