Stanley Polypropylene Tool Box Wheeled 305 mm 710 mm 320mm
- RS Stock No.:
- 261-4292
- Mfr. Part No.:
- FMST1-75761
- Brand:
- Stanley
Subtotal (1 unit)*
$1,329.62
(exc. GST)
$1,462.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.62 |
*price indicative
- RS Stock No.:
- 261-4292
- Mfr. Part No.:
- FMST1-75761
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 710mm | |
| Width | 320mm | |
| Height | 305mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Tray Type | Removable Tote | |
| Weight | 4.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 710mm | ||
Width 320mm | ||
Height 305mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Tray Type Removable Tote | ||
Weight 4.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Stanley Tool Box, 710mm Length, 320mm Width - FMST1-75761
This wheeled tool box offers a reliable solution for portable tool storage, combining durability and ease of transport. With dimensions of 710mm in length, 320mm in width, and 320mm in height, this heavy-duty tool box is designed to keep your tools organised and accessible. The product features a removable tote tray for added convenience and comes equipped with two wheels for effortless mobility.
Features & Benefits
• Integrated 2 wheel design enhances transportability for easy movement
• Padlock locking mechanism ensures security of stored items
• Constructed from robust materials to withstand demanding conditions
• Ample storage capacity for a wide variety of tools and equipment
• Suitable for professional use in mechanical and electrical settings
• Padlock locking mechanism ensures security of stored items
• Constructed from robust materials to withstand demanding conditions
• Ample storage capacity for a wide variety of tools and equipment
• Suitable for professional use in mechanical and electrical settings
Applications
• Used for organising tools in automotive workshops
• Ideal for electrical maintenance and installations
• Suitable for construction sites and building projects
• Used to transport tools between job sites efficiently
• Effective in keeping tools to hand during repairs and installations
• Ideal for electrical maintenance and installations
• Suitable for construction sites and building projects
• Used to transport tools between job sites efficiently
• Effective in keeping tools to hand during repairs and installations
How does the removable tote enhance the overall functionality?
The removable tote allows for quick access to frequently used tools, making it easier to handle projects that require specific equipment without searching through the entire box. This design is particularly useful for tasks requiring mobility and efficiency, such as electrical or mechanical work.
Can this tool box accommodate larger tools?
Yes, the generous dimensions of the storage area allow for the inclusion of larger tools alongside smaller ones, making it a versatile option for various applications. This design is beneficial for professionals needing to carry a comprehensive range of tools for diverse tasks.
What type of security features does the tool box offer?
The padlock locking system provides an effective means of securing your tools, ensuring they remain safe during transportation or storage. This feature is particularly valuable in environments where tool theft can occur.
- RS Stock No. 2508576
- Mfr. Part No. STST75787-1
Each
$49.23
- RS Stock No. 0555618
- Mfr. Part No. STST82976-1
Each
$180.02
- RS Stock No. 0711624
- Mfr. Part No. 9021FTW520FF1
Each
$956.69
Related links
- Stanley Polypropylene Tool Box Wheeled 310 mm 438 mm 310mm
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 506mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- RS PRO 2 Drawer Polypropylene Tool Case Wheeled 190 mm 430 mm 320mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- IRIMO Tool Box Wheeled 520 mm 720 mm 320mm
- Stanley FatMax Polypropylene Tool Holder Wheeled 436 mm 440 mm 337mm












