RS PRO Plastic Tool Box 367 mm 465 mm 310mm

Subtotal (1 unit)*

$100.34

(exc. GST)

$110.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.34

*price indicative

RS Stock No.:
652-737
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Length

465mm

Width

310mm

Height

367mm

Wheeled

No

Colour

Black

Weight

2.5kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Modular Tray Tool Box, Polypropylene Black


This RS PRO tool box is designed for efficient storage and transport of tools and accessories. Made from Durable polypropylene, it offers a robust solution for professionals needing reliable tool organisation. Its modular tray system allows for customisable storage, enhancing accessibility and efficiency.

Features and Benefits


Polypropylene Construction: Provides durability and resistance to impact and chemicals.
Modular Tray: Allows for customisable organisation of tools and accessories.
Compact Design: Easy to store and transport with dimensions of 465 mm length, 310 mm width, and 367 mm height.
Lightweight: Weighs only 2.5 kg, making it easy to carry without added strain.
Secure Closure: Ensures tools remain safe and secure during transport.

Applications


Workshops
Construction Sites
Automotive Repair
Home DIY Projects

Additional Information


Colour: Black
Non-wheeled design for stable placement
Ideal for both professional and personal use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy