RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm

Subtotal (1 unit)*

$200.82

(exc. GST)

$220.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.82

*price indicative

RS Stock No.:
227-834
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Case

Material

ABS

Number of Compartments

33

Sub Type

Briefcase-Style Tool Storage Case

Length

320mm

Width

485mm

Height

185mm

Lock Type

Key, Latch

Wheeled

No

Number of Drawers

4

Tray Type

Removable

Colour

Black

Weight

4.9kg

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO ABS Tool Case, 485 x 320 x 185mm


This RS PRO ABS Tool Case is a robust and stylish solution for carrying and organising your tools. Designed with a briefcase-style format, it offers a secure and customisable storage option with replaceable interior boards. Ideal for professionals who need to transport tools safely and efficiently.

Features and Benefits


Professional and attractive briefcase design, enhancing portability and style

Robust Aluminium Alloy / ABS construction, ensuring tool protection

Lockable latches with two keys supplied, providing excellent security

Fitted with two detachable PVC covered tool boards, allowing customisation

Elasticised straps, pockets and document holder, for organised storage

Strong carrying handle and robust hinges with incorporated feet, for durability

Applications


Ideal for use in various industries where tool organisation and transport are essential, such as maintenance, repair, and operations (MRO), electrical work, and field service.

Additional Information


Not supplied with tools

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy