Bernstein 58 Drawer ABS Tool Case Wheeled 210 mm 470 mm 360mm

Subtotal (1 unit)*

$833.96

(exc. GST)

$917.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$833.96

*price indicative

RS Stock No.:
488-800
Mfr. Part No.:
7015
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Material

ABS

Product Type

Tool Case

Number of Compartments

42

Length

470mm

Width

360mm

Height

210mm

Lock Type

Combination

Wheeled

Yes

Number of Drawers

58

Tray Type

Dividable Tray

Colour

Black

Weight

5.8kg

Number of Trays

1

Standards/Approvals

DIN EN 61340-5-1

COO (Country of Origin):
RO
The Bernstein Tool case with wheels PROTECTION XL without tools features tool panels made of sturdy washable and removable ConPearl hinges with case lid locking locks ergonomic handle multiple profiled aluminum frame rubber mounted castors and 4-fold telescopic extension. Case made of X ABS material.

58 pockets

Divisible floor tray

Document compartment in the case lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy