GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm

Subtotal (1 unit)*

$1,209.45

(exc. GST)

$1,330.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.45

*price indicative

RS Stock No.:
123-1790
Distrelec Article No.:
180-12-083
Mfr. Part No.:
ATOMIK WH PTS
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Case

Material

Plastic

Number of Compartments

2

Sub Type

Tool Case

Length

465mm

Width

255mm

Height

352mm

Wheeled

Yes

Lock Type

Key

Number of Drawers

2

Tray Type

Tool pallet with Flexipouches Pouches

Colour

Black

Number of Trays

2

Weight

6.4kg

Standards/Approvals

No

COO (Country of Origin):
RO

GT Line Tool Case


The GT Line Atomik WH PTS is a black wheeled tool case made from a technologically advanced injection moulded, high thickness polypropylene. This case is extremely resistant to chemical corrosion, shock, and high and low temperature. It is designed to transport large numbers of technician tools and components. It is suitable for daily heavy-duty use due to the large and thick aluminium trim.

Features and Benefits


Length of 465mm, width of 255mm and has a depth of 352mm

High thickness aluminium telescopic handle

Wheels on ball bearings

One lid tool pallet with Flexi pouches on both sides

One bottom tool pallet with Flexi pouches on one side

2 metal locks

2 metal lid safety support stays

3 metal hinges for maximum strength

Ergonomic handle, rubber coated grip

Document area

Bottom area with adjustable/removable dividers

Address label

Can accommodate up to 3 tool pallets

Applications


Industrial

Automotive

Technicians

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy