Bahco 4 Drawer Copolymer, Resin Tool Box Wheeled 453 mm 575 mm 340mm
- RS Stock No.:
- 284-052
- Mfr. Part No.:
- 4750RCWD4
- Brand:
- Bahco
Subtotal (1 unit)*
$3,194.24
(exc. GST)
$3,513.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,194.24 |
*price indicative
- RS Stock No.:
- 284-052
- Mfr. Part No.:
- 4750RCWD4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Copolymer, Resin | |
| Number of Compartments | 2 | |
| Length | 575mm | |
| Width | 340mm | |
| Height | 453mm | |
| Wheeled | Yes | |
| Lock Type | Key | |
| Number of Drawers | 4 | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 12.99kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Copolymer, Resin | ||
Number of Compartments 2 | ||
Length 575mm | ||
Width 340mm | ||
Height 453mm | ||
Wheeled Yes | ||
Lock Type Key | ||
Number of Drawers 4 | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 12.99kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco tool trolley is made from injected copolymer polypropylene structural resin, designed to withstand shocks, rough usage, and harsh weather conditions. It features two side handles, an extendable trolley handle (990 mm extended height), and four robust, silent wheels for smooth mobility. The upper compartment, closed by a top lid, includes a removable tray for spare hand tools and a recessed area that can store 5 small component boxes or a laptop. The lower compartment, protected by a collapsible front door, can accommodate 3 to 8 removable drawers of variable height (30-60-95 mm). All drawers are fully accessible when open and feature a self-restrain stop to prevent accidental spills.
Central lock with key
I.D. removable label
Case made of copolymer polypropylene (PP) compound or resin
Excellent resistance to impacts
Great performance even under extreme conditions
Related links
- Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
- Bahco 4 Drawer Metal Tool Box 390 mm 593 mm 260mm
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- HAZET Metal Tool Box 245 mm 575 mm 210mm
- DeWALT 1 Drawer Plastic Tool Box Wheeled 685 mm 500 mm 554mm
- Stanley 3 Drawer Plastic Tool Box Wheeled 480 mm 480 mm 290mm
